onsemi P-Channel MOSFET, 100 A, 75 V, 3-Pin D2PAK SMP3003-DL-1E

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-5430
Mfr. Part No.:
SMP3003-DL-1E
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

75 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

90 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.2mm

Number of Elements per Chip

1

Length

10mm

Typical Gate Charge @ Vgs

280 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

4.5mm

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy