onsemi P-Channel MOSFET, 5.4 A, 60 V, 3-Pin DPAK FQD7P06TM

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-1030
Mfr. Part No.:
FQD7P06TM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

5.4 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

451 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Length

6.73mm

Transistor Material

Si

Width

6.22mm

Typical Gate Charge @ Vgs

6.3 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Height

2.39mm

Minimum Operating Temperature

-55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy