ROHM RE1C002UN N-Channel MOSFET, 200 mA, 20 V Enhancement, 3-Pin SOT-416 RE1C002UNTCL
- RS Stock No.:
- 124-6784
- Mfr. Part No.:
- RE1C002UNTCL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 150 units)*
€8.85
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- 450 unit(s) ready to ship from another location
- Plus 1,650 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 150 - 600 | €0.059 | €8.85 |
| 750 - 1350 | €0.056 | €8.40 |
| 1500 - 3600 | €0.052 | €7.80 |
| 3750 - 7350 | €0.051 | €7.65 |
| 7500 + | €0.05 | €7.50 |
*price indicative
- RS Stock No.:
- 124-6784
- Mfr. Part No.:
- RE1C002UNTCL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-416 | |
| Series | RE1C002UN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.8Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 150mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Width | 960μm | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-416 | ||
Series RE1C002UN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.8Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 150mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 800μm | ||
Width 960μm | ||
Length 1.7mm | ||
Automotive Standard No | ||
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- ROHM RUM002N02 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RUM002N02T2L
- ROHM RU1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 RU1C002ZPTCL
- ROHM RZM002P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-723 RZM002P02T2L
- ROHM RE1C001ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-416 RE1C001ZPTL
- ROHM EM6K7 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 EM6K7T2R
- ROHM RE1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 RE1C002ZPTL
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi BSS138L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
