ROHM EM6K7 N-Channel MOSFET, 200 mA, 20 V Enhancement, 6-Pin SOT-563 EM6K7T2R
- RS Stock No.:
- 124-6574
- Mfr. Part No.:
- EM6K7T2R
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6574
- Mfr. Part No.:
- EM6K7T2R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Series | EM6K7 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 200 mA | |
| Maximum Drain Source Voltage (Vds) | 20 V | |
| Channel Mode | Enhancement | |
| Pin Count | 6 | |
| Package Type | SOT-563 | |
| Forward Voltage (Vf) | 1.2 V | |
| Height | 500 μm | |
| Length | 1.6 mm | |
| Maximum Drain Source Resistance (Rds) | 4.8 Ω | |
| Maximum Gate Source Voltage (Vgs) | -8 V, +8 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 150 mW | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS | |
| Width | 1.2 mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Series EM6K7 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 200 mA | ||
Maximum Drain Source Voltage (Vds) 20 V | ||
Channel Mode Enhancement | ||
Pin Count 6 | ||
Package Type SOT-563 | ||
Forward Voltage (Vf) 1.2 V | ||
Height 500 μm | ||
Length 1.6 mm | ||
Maximum Drain Source Resistance (Rds) 4.8 Ω | ||
Maximum Gate Source Voltage (Vgs) -8 V, +8 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 150 mW | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals RoHS | ||
Width 1.2 mm | ||
- COO (Country of Origin):
- JP
Dual N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- Toshiba 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 SSM6N35FE
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563 DMC2710UV-7
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563 DMC2400UV-7
- onsemi NTZS3151P Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 NTZS3151PT1G
- onsemi Dual 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 NTZD3154NT1G
- ROHM Isolated EM6K6 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 EM6K6T2R
- ROHM RE1C002UN N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-416 RE1C002UNTCL
