Infineon HEXFET N-Channel MOSFET, 83 A, 150 V Enhancement, 3-Pin TO-220 IRFB4228PBF
- RS Stock No.:
- 124-9007
- Mfr. Part No.:
- IRFB4228PBF
- Manufacturer:
- Infineon
Subtotal (1 tube of 50 units)*
€153.60
(exc. VAT)
€188.95
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €3.072 | €153.60 |
*price indicative
- RS Stock No.:
- 124-9007
- Mfr. Part No.:
- IRFB4228PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 83A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 330W | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 1.3mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Height | 8.77mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 83A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 330W | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Maximum Operating Temperature 175°C | ||
Length 1.3mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Height 8.77mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 150V to 600V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IPP111N15N3GXKSA1
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRF3415PBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4615PBF
- Infineon HEXFET N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB4321PBF
