Toshiba DTMOSIV N-Channel MOSFET, 5.8 A, 650 V, 3-Pin IPAK TK6Q65W,S1Q(S

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-0590P
Mfr. Part No.:
TK6Q65W,S1Q(S
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

5.8 A

Maximum Drain Source Voltage

650 V

Series

DTMOSIV

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.05 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

60 W

Maximum Gate Source Voltage

-30 V, +30 V

Length

6.65mm

Transistor Material

Si

Width

2.3mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

11 nC @ 10 V

Height

7.12mm

Forward Diode Voltage

1.7V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy