IXYS PolarHVTM HiPerFET N-Channel MOSFET, 70 A, 500 V Enhancement, 3-Pin ISOPLUS264 IXFL100N50P

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.23

(exc. VAT)

€34.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€28.23
2 - 4€25.46
5 - 9€24.79
10 - 24€24.17
25 +€23.57

*price indicative

RS Stock No.:
125-8039
Mfr. Part No.:
IXFL100N50P
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

500V

Package Type

ISOPLUS264

Series

PolarHVTM HiPerFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

52mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

240nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

625W

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Height

26.42mm

Length

20.29mm

Width

5.21mm

Standards/Approvals

No

Automotive Standard

No

N-Channel Power MOSFET, IXYS HiperFET PolarHV Series


A range of IXYS PolarHV™ series N-channel Enhancement mode Power MOSFET with Fast Intrinsic Diode (HiPerFET™)

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy