IXYS HiperFET N-Channel Power MOSFET, 80 A, 250 V Enhancement, 3-Pin TO-247

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-4406
Distrelec Article No.:
302-53-334
Mfr. Part No.:
IXFH80N25X3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

80A

Maximum Drain Source Voltage Vds

250V

Package Type

TO-247

Series

HiperFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

16mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.4V

Typical Gate Charge Qg @ Vgs

83nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

390W

Maximum Operating Temperature

150°C

Length

16.24mm

Width

5.3mm

Height

21.45mm

Standards/Approvals

No

Automotive Standard

No

Lowest on-resistance RDS(ON) and gate charge Qg

Fast soft recovery body diode dv/dt ruggedness

Superior avalanche capability

International standard packages

Battery chargers for light electric vehicles

Synchronous rectification in switching power supplies

Motor control

DC-DC converters

Uninterruptible power supplies

Electric forklifts

Class-D audio amplifiers

Telecom systems

High efficiency

High power density

Improved system reliability

Easy to design in

200 MHz/330 DMIPS, MIPS32 microAptiv core

Dual Panel Flash for live update support

12-bit, 18 MSPS, 45-channel ADC module

Memory Management Unit for optimum embedded OS execution

microMIPS mode for up to 35% code compression

CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators

SPI/I2S interfaces for audio processing and playback

Hi-Speed USB Device/Host/OTG

10/100 Mbps Ethernet MAC with MII and RMII Interface

Advanced Memory Protection

2MB Flash memory (plus an additional 160 KB of Boot Flash)

640KB SRAM memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy