Infineon CoolMOS CE N-Channel MOSFET, 9 A, 550 V Enhancement, 4-Pin SOT-223 IPN50R650CEATMA1
- RS Stock No.:
- 130-0914
- Mfr. Part No.:
- IPN50R650CEATMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-0914
- Mfr. Part No.:
- IPN50R650CEATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 550V | |
| Package Type | SOT-223 | |
| Series | CoolMOS CE | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 650mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 5W | |
| Forward Voltage Vf | 830mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 550V | ||
Package Type SOT-223 | ||
Series CoolMOS CE | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 650mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 5W | ||
Forward Voltage Vf 830mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Height 1.7mm | ||
Length 6.7mm | ||
Automotive Standard No | ||
Infineon CoolMOS™ CE Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223 IPN50R1K4CEATMA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223 IPN50R950CEATMA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-252 IPD50R380CEAUMA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPA50R280CEXKSA2
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPP50R190CEXKSA1
