Infineon CoolMOS CE N-Channel MOSFET, 14.1 A, 550 V Enhancement, 3-Pin TO-252 IPD50R380CEAUMA1
- RS Stock No.:
- 168-5909
- Mfr. Part No.:
- IPD50R380CEAUMA1
- Manufacturer:
- Infineon
Add 5000 more to save €50.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€987.50
(exc. VAT)
€1,215.00
(inc. VAT)
- 2,500 unit(s) shipping from 03 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.395 | €987.50 | - |
| 5000 + | €0.385 | €962.50 | €50.00 |
*price indicative
- RS Stock No.:
- 168-5909
- Mfr. Part No.:
- IPD50R380CEAUMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14.1A | |
| Maximum Drain Source Voltage Vds | 550V | |
| Series | CoolMOS CE | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 380mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 24.8nC | |
| Forward Voltage Vf | 850mV | |
| Maximum Power Dissipation Pd | 98W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14.1A | ||
Maximum Drain Source Voltage Vds 550V | ||
Series CoolMOS CE | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 380mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 24.8nC | ||
Forward Voltage Vf 850mV | ||
Maximum Power Dissipation Pd 98W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.41mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon CoolMOS™ CE Power MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-252 IPD50R380CEAUMA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPA50R280CEXKSA2
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223 IPN50R650CEATMA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPP50R190CEXKSA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223 IPN50R1K4CEATMA1
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223 IPN50R950CEATMA1
