Infineon HEXFET N-Channel MOSFET, 24 A, 30 V Enhancement, 8-Pin SOIC IRF8788TRPBF
- RS Stock No.:
- 130-0967
- Mfr. Part No.:
- IRF8788TRPBF
- Manufacturer:
- Infineon
Subtotal (1 pack of 10 units)*
€7.33
(exc. VAT)
€9.02
(inc. VAT)
In Stock
- 6,290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.733 | €7.33 |
*price indicative
- RS Stock No.:
- 130-0967
- Mfr. Part No.:
- IRF8788TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | HEXFET | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 44nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series HEXFET | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 44nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET 30V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF8788TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7832TRPBF
- Infineon HEXFET N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC IRF7842TRPBF
- Infineon HEXFET N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC IRF7821TRPBF
- Infineon HEXFET N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC IRF7493TRPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC IRF7495TRPBF
