Infineon HEXFET N-Channel MOSFET, 400 A, 40 V Enhancement, 8-Pin TO-263 IRFS3004TRL7PP

Subtotal (1 pack of 2 units)*

€5.80

(exc. VAT)

€7.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,582 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€2.90€5.80

*price indicative

Packaging Options:
RS Stock No.:
130-0992
Mfr. Part No.:
IRFS3004TRL7PP
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

400A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.25mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

160nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

380W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Height

9.65mm

Length

10.67mm

Width

4.83mm

Standards/Approvals

No

Automotive Standard

No

N-Channel Power MOSFET 40V, Infineon


Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy