Infineon HEXFET N-Channel MOSFET, 9 A, 40 V Enhancement, 8-Pin SO-8 IRF7469TRPBF

Subtotal (1 reel of 4000 units)*

€1,544.00

(exc. VAT)

€1,900.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.386€1,544.00

*price indicative

RS Stock No.:
217-2606
Mfr. Part No.:
IRF7469TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

9A

Maximum Drain Source Voltage Vds

40V

Series

HEXFET

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

21mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

39nC

Maximum Power Dissipation Pd

2.5W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

4.9mm

Width

3.9mm

Standards/Approvals

No

Height

1.75mm

Automotive Standard

No

The Infineon 40V Single N-Channel HEXFET Power MOSFET in a SO-8 package.

Ultra-Low Gate Impedance

Very Low RDS(on)

Fully Characterized Avalanche Voltage and Current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy