Infineon HEXFET N-Channel MOSFET, 190 A, 100 V Enhancement, 8-Pin TO-263 IRFS4010TRL7PP

Get a bulk buy discount

Add 20 more to save €8.00

View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.02

(exc. VAT)

€9.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
2 - 18€4.01€8.02-
20 - 48€3.61€7.22€8.00
50 - 98€3.37€6.74€32.00
100 - 198€3.125€6.25€88.50
200 +€1.73€3.46€456.00

*price indicative

Packaging Options:
RS Stock No.:
130-0998
Mfr. Part No.:
IRFS4010TRL7PP
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

190A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

380W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

150nC

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

9.65mm

Height

4.83mm

Length

10.67mm

Automotive Standard

No

N-Channel Power MOSFET 100V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range Benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy