Infineon HEXFET N-Channel MOSFET, 6.9 A, 100 V Enhancement, 8-Pin SO-8 IRF7473TRPBF

Subtotal (1 reel of 4000 units)*

€2,428.00

(exc. VAT)

€2,988.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.607€2,428.00

*price indicative

RS Stock No.:
262-6737
Mfr. Part No.:
IRF7473TRPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.9A

Maximum Drain Source Voltage Vds

100V

Package Type

SO-8

Series

HEXFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

26mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

2.5W

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

61nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4mm

Length

5mm

Standards/Approvals

RoHS

Height

1.75mm

Automotive Standard

No

The Infineon power MOSFET has benefits such as low gate drive current due to improved gate charge characteristic, improved avalanche ruggedness and dynamic dv/dt and fully characterized avalanche voltage and current.

Ultra low on-resistance

High speed switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy