ROHM SCT2H12NZ N-Channel MOSFET, 3.7 A, 1.7 kV Enhancement, 3-Pin TO-3PFM SCT2H12NZGC11
- RS Stock No.:
- 133-2860
- Mfr. Part No.:
- SCT2H12NZGC11
- Manufacturer:
- ROHM
Subtotal (1 pack of 2 units)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
- 12 left, ready to ship from another location
- Final 64 unit(s) shipping from 27 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €8.43 | €16.86 |
| 10 - 18 | €7.02 | €14.04 |
| 20 - 98 | €6.985 | €13.97 |
| 100 - 198 | €6.905 | €13.81 |
| 200 + | €6.78 | €13.56 |
*price indicative
- RS Stock No.:
- 133-2860
- Mfr. Part No.:
- SCT2H12NZGC11
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.7A | |
| Maximum Drain Source Voltage Vds | 1.7kV | |
| Series | SCT2H12NZ | |
| Package Type | TO-3PFM | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -6V, +22V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 35W | |
| Forward Voltage Vf | 4.3V | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-free lead plating, RoHS | |
| Length | 16mm | |
| Height | 21mm | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.7A | ||
Maximum Drain Source Voltage Vds 1.7kV | ||
Series SCT2H12NZ | ||
Package Type TO-3PFM | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -6V, +22V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 35W | ||
Forward Voltage Vf 4.3V | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-free lead plating, RoHS | ||
Length 16mm | ||
Height 21mm | ||
Width 5mm | ||
Automotive Standard No | ||
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- Infineon BSR N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-223
- Infineon BSR N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-223 BSR802NL6327HTSA1
- DiodesZetex DMN10 N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333 DMN10H170SFGQ-7
- onsemi Isolated PowerTrench 2 Type P 3.7 A 6-Pin MLP FDMA1032CZ
- onsemi NTR2101P Type P-Channel MOSFET 8 V Enhancement, 3-Pin SOT-23 NTR2101PT1G
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin IPAK (TO-251)
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin IPAK (TO-251) FQU5P20TU
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP650P06NMXTSA1
