Infineon BSR N-Channel MOSFET, 3.7 A, 20 V Enhancement, 3-Pin SOT-223 BSR802NL6327HTSA1
- RS Stock No.:
- 250-0540
- Distrelec Article No.:
- 304-40-497
- Mfr. Part No.:
- BSR802NL6327HTSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.96
(exc. VAT)
€6.10
(inc. VAT)
In Stock
- 1,020 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.992 | €4.96 |
| 50 - 120 | €0.85 | €4.25 |
| 125 - 245 | €0.802 | €4.01 |
| 250 - 495 | €0.744 | €3.72 |
| 500 + | €0.692 | €3.46 |
*price indicative
- RS Stock No.:
- 250-0540
- Distrelec Article No.:
- 304-40-497
- Mfr. Part No.:
- BSR802NL6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.7A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-223 | |
| Series | BSR | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 32mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.7A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-223 | ||
Series BSR | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 32mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon BSR Series MOSFET, 20V Maximum Drain‑Source Voltage, 3.7A Maximum Continuous Drain Current - BSR802NL6327HTSA1
This MOSFET is an N‑channel enhancement device designed for surface‑mount power switching and control in demanding thermal environments. It operates across a wide ambient range and is supplied in a Compact SOT‑223 package for PCB‑mounted applications. The device supports gate‑driven switching at standard gate voltages and conforms to lead‑free environmental requirements.
Features and Benefits:
• Low on‑resistance provides minimal conduction losses and higher efficiency
• High power dissipation enables sustained power handling during operation
• Wide gate tolerance allows robust control up to specified gate limits
• High temperature rating supports operation in elevated thermal conditions
• Automotive qualification ensures suitability for vehicle‑grade electronics
• High power dissipation enables sustained power handling during operation
• Wide gate tolerance allows robust control up to specified gate limits
• High temperature rating supports operation in elevated thermal conditions
• Automotive qualification ensures suitability for vehicle‑grade electronics
Applications
• Suitable for automotive electronic control modules
• Ideal for general power switching on SMD assemblies
• Used for DC power distribution and load switching
• Can be used for thermally stressed power stages
• Ideal for general power switching on SMD assemblies
• Used for DC power distribution and load switching
• Can be used for thermally stressed power stages
What gate voltage range can it tolerate?
It is specified for gate voltages up to 20V, allowing standard logic‑level drive compatibility.
What thermal extremes can it withstand during operation?
The device is rated to operate from -55°C up to +150°C, accommodating wide temperature environments.
What is the maximum steady current it can carry?
It supports a continuous drain current of 3.7A for sustained load conditions.
How does the package influence mounting and thermal performance?
The SOT‑223 package is a surface‑mount format that balances a Compact footprint with thermal dissipation for power applications.
Which environmental standard does it meet for restricted substances?
It complies with RoHS requirements for control of hazardous substances.
Related links
- Infineon BSR N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223
- Infineon ISP Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-223 ISP650P06NMXTSA1
- Infineon IPN70R N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-223
- Infineon IPN N-Channel MOSFET 700 V Enhancement, 3-Pin SOT-223
- Infineon IPN N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223
