Infineon OptiMOS 5 N-Channel MOSFET, 100 A, 25 V Enhancement, 8-Pin SuperSO8 5 x 6 BSC009NE2LS5IATMA1

Subtotal (1 reel of 5000 units)*

€4,190.00

(exc. VAT)

€5,155.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.838€4,190.00

*price indicative

RS Stock No.:
133-6577
Mfr. Part No.:
BSC009NE2LS5IATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

25V

Series

OptiMOS 5

Package Type

SuperSO8 5 x 6

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.95mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

17nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

74W

Forward Voltage Vf

620mV

Maximum Gate Source Voltage Vgs

16V

Maximum Operating Temperature

150°C

Length

5.49mm

Standards/Approvals

RoHS, JESD22, JEDEC J-STD20, IEC61249-2-21

Width

6.35mm

Height

1.1mm

Automotive Standard

No

Infineon OptiMOS™5 Power MOSFETs


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy