Nexperia Dual NX3008CBKS 2 Type P, Type N-Channel Trench MOSFET, 350 mA, 30 V Enhancement, 6-Pin SC-88 NX3008CBKS,115
- RS Stock No.:
- 136-4807
- Mfr. Part No.:
- NX3008CBKS,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€231.00
(exc. VAT)
€285.00
(inc. VAT)
- 51,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.077 | €231.00 |
*price indicative
- RS Stock No.:
- 136-4807
- Mfr. Part No.:
- NX3008CBKS,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type P, Type N | |
| Product Type | Trench MOSFET | |
| Maximum Continuous Drain Current Id | 350mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-88 | |
| Series | NX3008CBKS | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 4.1Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.52nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 990mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Dual | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type P, Type N | ||
Product Type Trench MOSFET | ||
Maximum Continuous Drain Current Id 350mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-88 | ||
Series NX3008CBKS | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 4.1Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.52nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 990mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Dual | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Dual N/P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88 NX3008CBKS,115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 30 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement115
- Nexperia Dual N/P-Channel MOSFET 350 mA 6-Pin SOT-363 NX3008CBKS,115
- Nexperia Dual NX3020NAKS 2 N-Channel Trench MOSFET 30 V Enhancement115
- Nexperia Dual Trench MOSFET 2 Type P-Channel Trench MOSFET -20 V Enhancement, 8-Pin DFN PMDXB950UPELZ
- onsemi Isolated 2 Type N 880 mA 6-Pin SC-88 NTJD4158CT1G
- Nexperia Single Trench MOSFET 1 N-Channel MOSFET 60 V Enhancement115
