Nexperia Dual NX3020NAKS 2 N-Channel Trench MOSFET, 180 mA, 30 V Enhancement, 6-Pin TSSOP NX3020NAKS,115
- RS Stock No.:
- 170-5396
- Mfr. Part No.:
- NX3020NAKS,115
- Manufacturer:
- Nexperia
Add 250 more to save €26.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€8.65
(exc. VAT)
€10.65
(inc. VAT)
- Shipping from 19 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | €0.173 | €8.65 | - |
| 250 - 450 | €0.067 | €3.35 | €26.50 |
| 500 - 1200 | €0.064 | €3.20 | €54.50 |
| 1250 - 2450 | €0.048 | €2.40 | €156.25 |
| 2500 + | €0.045 | €2.25 | €320.00 |
*price indicative
- RS Stock No.:
- 170-5396
- Mfr. Part No.:
- NX3020NAKS,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Trench MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSSOP | |
| Series | NX3020NAKS | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 13Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.26nC | |
| Maximum Power Dissipation Pd | 1.1W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Dual | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Trench MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSSOP | ||
Series NX3020NAKS | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 13Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.26nC | ||
Maximum Power Dissipation Pd 1.1W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Dual | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia Dual NX3020NAKS 2 N-Channel Trench MOSFET 30 V Enhancement115
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88 NX3008CBKS,115
- Nexperia Dual Trench MOSFET 2 N-Channel Trench MOSFET 60 V Enhancement, 8-Pin DFN NX7002BKXBZ
- Nexperia Dual Trench MOSFET 2 Type P-Channel Trench MOSFET -20 V Enhancement, 8-Pin DFN PMDXB950UPELZ
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 30 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 60 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 20 V Enhancement115
