Nexperia NX7002AK N-Channel MOSFET, 300 mA, 60 V Enhancement, 3-Pin SOT-23 NX7002AK,215

Get a bulk buy discount

Add 1500 more to save 23%

View bulk pricing options

Subtotal (1 pack of 250 units)*

€27.75

(exc. VAT)

€34.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
250 - 1250€0.111€27.75-
1500 +€0.085€21.2523%

*price indicative

Packaging Options:
RS Stock No.:
136-4831
Mfr. Part No.:
NX7002AK,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

300mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Series

NX7002AK

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

4.5Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

0.33nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.33W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.4mm

Height

1mm

Length

3mm

Automotive Standard

No

N-Channel MOSFET, 60V to 80V, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy