Nexperia PMBF170 N-Channel MOSFET, 300 mA, 60 V Enhancement, 3-Pin SOT-23 PMBF170,215

Get a bulk buy discount

Add 100 more to save 10%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€5.65

(exc. VAT)

€6.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50€0.113€5.65-
100 - 200€0.101€5.0510%
250 +€0.09€4.5020%

*price indicative

Packaging Options:
RS Stock No.:
484-3536
Mfr. Part No.:
PMBF170,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

300mA

Maximum Drain Source Voltage Vds

60V

Series

PMBF170

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

830mW

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Height

1mm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 60V to 80V, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy