ROHM BSM 2 N-Channel SiC Power Module, 300 A, 1.2 kV Enhancement, 4-Pin BSM300D12P2E001
- RS Stock No.:
- 144-2260
- Mfr. Part No.:
- BSM300D12P2E001
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-2260
- Mfr. Part No.:
- BSM300D12P2E001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | SiC Power Module | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | BSM | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1875W | |
| Maximum Operating Temperature | 150°C | |
| Length | 152mm | |
| Width | 57.95mm | |
| Height | 17mm | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type SiC Power Module | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series BSM | ||
Mount Type Surface | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1875W | ||
Maximum Operating Temperature 150°C | ||
Length 152mm | ||
Width 57.95mm | ||
Height 17mm | ||
Number of Elements per Chip 2 | ||
- COO (Country of Origin):
- JP
SiC Power Modules, ROHM
The Module consists of a Silicon-Carbide (SiC) DMOS Power FET Devices with a Schottky Barrier Diode (SBD) across the Drain and Source.
Half-Bridge configuration
Low Surge Current
Low Power Switching Losses
High-Speed Switching
Low Operating Temperature
MOSFET Transistors, ROHM Semiconductor
Note
BSM180D12P2C101 SiC Power Module does not include Schottky Barrier Diodes.
Related links
- ROHM BSM 2 N-Channel SiC Power Module 1.2 kV Enhancement, 4-Pin BSM300D12P2E001
- ROHM BSM 2 N-Channel SiC Power Module 1.2 kV Enhancement, 4-Pin BSM180D12P3C007
- ROHM Half Bridge BSM N-Channel SiC Power Module 1.2 kV Enhancement, 4-Pin BSM120D12P2C005
- STMicroelectronics SCT10N120H N-Channel SiC Power Module 1.2 kV Enhancement, 3-Pin Hip-247 SCT10N120H
- STMicroelectronics SCTH50N120-7 N-Channel SiC Power Module 1.2 kV Enhancement, 7-Pin H2PAK-7 SCTH50N120-7
- STMicroelectronics SCT30N120H N-Channel SiC Power Module 1.2 kV Enhancement, 3-Pin Hip-247 SCT30N120H
- STMicroelectronics 3 Phase A2U N-Channel SiC Power Module 1.2 kV Enhancement, 8-Pin ACEPACK 2 A2U12M12W2-F2
- Microchip Half Bridge mSiC N-Channel SiC Power Module 3.3 kV Enhancement Mode MSCSM330AM07CD3NG
