onsemi PowerTrench N-Channel MOSFET, 25 A, 250 V Enhancement, 3-Pin TO-220 FDPF2710T
- RS Stock No.:
- 145-4665
- Mfr. Part No.:
- FDPF2710T
- Manufacturer:
- onsemi
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€162.10
(exc. VAT)
€199.40
(inc. VAT)
- Shipping from 10 September 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €3.242 | €162.10 | - |
| 100 - 200 | €3.08 | €154.00 | 4% |
| 250 + | €2.918 | €145.90 | 9% |
*price indicative
- RS Stock No.:
- 145-4665
- Mfr. Part No.:
- FDPF2710T
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Series | PowerTrench | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 42mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 62.5W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 78nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Length | 10.36mm | |
| Height | 16.07mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 250V | ||
Series PowerTrench | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 42mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 62.5W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 78nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Length 10.36mm | ||
Height 16.07mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 20A to 59.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220 FDPF2710T
- onsemi PowerTrench N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220 FDP2710
- onsemi PowerTrench N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 FDB2710
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
