onsemi PowerTrench N-Channel MOSFET, 15 A, 150 V Enhancement, 3-Pin TO-220

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
864-8603
Mfr. Part No.:
FDPF390N15A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

150V

Series

PowerTrench

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

22W

Typical Gate Charge Qg @ Vgs

14.3nC

Forward Voltage Vf

1.25V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

4.9mm

Standards/Approvals

No

Height

16.07mm

Length

10.36mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy