onsemi N-Channel MOSFET, 76 A, 100 V Enhancement, 3-Pin TO-220 NTP6410ANG
- RS Stock No.:
- 145-5219
- Mfr. Part No.:
- NTP6410ANG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€111.35
(exc. VAT)
€136.95
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €2.227 | €111.35 |
| 100 - 200 | €2.051 | €102.55 |
| 250 - 450 | €1.999 | €99.95 |
| 500 + | €1.949 | €97.45 |
*price indicative
- RS Stock No.:
- 145-5219
- Mfr. Part No.:
- NTP6410ANG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 76A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 13mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 120nC | |
| Maximum Power Dissipation Pd | 188W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.82mm | |
| Length | 10.28mm | |
| Width | 15.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 76A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 13mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 120nC | ||
Maximum Power Dissipation Pd 188W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Height 4.82mm | ||
Length 10.28mm | ||
Width 15.75mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET, 100V to 1700V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 NTP6410ANG
- onsemi NXH N-Channel MOSFET 40 V Enhancement, 56-Pin Power 56 FDMS8333LN
- onsemi SuperFET II N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 FCH041N60F
- Infineon IGC033 Type P-Channel MOSFET 100 V Enhancement, 6-Pin PG-VSON-6 IGC033S10S1XTMA1
- Infineon IGC033 Type P-Channel MOSFET 100 V Enhancement, 6-Pin PG-VSON-6 IGC033S101XTMA1
- onsemi PowerTrench N-Channel MOSFET 80 V Enhancement, 8-Pin WDFN FDMS86300DC
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 4-Pin SOT-227 IXTN102N65X2
- Nexperia N-Channel MOSFET 30 V Enhancement115
