onsemi NXH N-Channel MOSFET, 76 A, 40 V Enhancement, 56-Pin Power 56 FDMS8333LN

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€7.01

(exc. VAT)

€8.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.701€7.01
100 - 240€0.665€6.65
250 - 490€0.617€6.17
500 - 990€0.568€5.68
1000 +€0.547€5.47

*price indicative

Packaging Options:
RS Stock No.:
277-063
Mfr. Part No.:
FDMS8333LN
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

76A

Maximum Drain Source Voltage Vds

40V

Series

NXH

Package Type

Power 56

Mount Type

Surface

Pin Count

56

Maximum Drain Source Resistance Rds

4.7mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

46nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

69W

Maximum Operating Temperature

150°C

Length

6.15mm

Standards/Approvals

RoHS

Width

5.1mm

Height

1.1mm

Automotive Standard

No

COO (Country of Origin):
PH
The ON Semiconductor N Channel MOSFET has been designed specifically to improve the overall efficiency and to minimise switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimised for low gate charge, low RDS(ON), fast switching speed and body and body diode reverse recovery performance.

100% UIL tested

MSL 1 robust package design

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy