onsemi PowerTrench Type N-Channel MOSFET, 5.9 A, 105 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 145-5352
- Mfr. Part No.:
- FDP3672
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 tube of 50 units)*
€61.50
(exc. VAT)
€75.50
(inc. VAT)
Limited stock
- Plus 800 left, shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €1.23 | €61.50 |
| 100 + | €1.156 | €57.80 |
*price indicative
- RS Stock No.:
- 145-5352
- Mfr. Part No.:
- FDP3672
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 5.9A | |
| Maximum Drain Source Voltage Vds | 105V | |
| Series | PowerTrench | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.25V | |
| Maximum Power Dissipation Pd | 135W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 28nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Height | 9.4mm | |
| Width | 4.83 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 5.9A | ||
Maximum Drain Source Voltage Vds 105V | ||
Series PowerTrench | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.25V | ||
Maximum Power Dissipation Pd 135W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 28nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Height 9.4mm | ||
Width 4.83 mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench Type N-Channel MOSFET 105 V Enhancement, 3-Pin TO-220 FDP3672
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
