onsemi PowerTrench Type N-Channel MOSFET, 5.9 A, 105 V Enhancement, 3-Pin TO-220 FDP3672

Subtotal (1 pack of 5 units)*

€9.41

(exc. VAT)

€11.575

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 810 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.882€9.41

*price indicative

Packaging Options:
RS Stock No.:
671-4834
Mfr. Part No.:
FDP3672
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.9A

Maximum Drain Source Voltage Vds

105V

Series

PowerTrench

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

33mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

28nC

Forward Voltage Vf

1.25V

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

135W

Maximum Operating Temperature

175°C

Length

10.67mm

Height

9.4mm

Width

4.83 mm

Standards/Approvals

No

Automotive Standard

No

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links