onsemi QFET N-Channel MOSFET, 23 A, 600 V Enhancement, 3-Pin TO-3PN FQA24N60

Get a bulk buy discount

Add 60 more to save €19.80

View bulk pricing options

Subtotal (1 tube of 30 units)*

€164.64

(exc. VAT)

€202.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30€5.488€164.64-
60 +€5.158€154.74€19.80

*price indicative

RS Stock No.:
145-5360
Mfr. Part No.:
FQA24N60
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-3PN

Series

QFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

240mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

310W

Typical Gate Charge Qg @ Vgs

110nC

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Height

18.9mm

Length

15.8mm

Standards/Approvals

No

Width

5mm

Automotive Standard

No

QFET® N-Channel MOSFET, 11A to 30A, Fairchild Semiconductor


Fairchild Semiconductor’s new QFET® Planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.

They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using Advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing Planar MOSFET devices.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy