onsemi QFET N-Channel MOSFET, 23 A, 600 V Enhancement, 3-Pin TO-3PN FQA24N60

Get a bulk buy discount

Add 10 more to save €10.70

View bulk pricing options

Subtotal (1 unit)*

€7.74

(exc. VAT)

€9.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 308 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.74-
10 +€6.67€10.70

*price indicative

Packaging Options:
RS Stock No.:
671-4929
Mfr. Part No.:
FQA24N60
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

23A

Maximum Drain Source Voltage Vds

600V

Series

QFET

Package Type

TO-3PN

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

240mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

110nC

Maximum Power Dissipation Pd

310W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

15.8mm

Width

5mm

Standards/Approvals

No

Height

18.9mm

Automotive Standard

No

QFET® N-Channel MOSFET, 11A to 30A, Fairchild Semiconductor


Fairchild Semiconductor’s new QFET® Planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.

They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using Advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing Planar MOSFET devices.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy