onsemi PowerTrench P-Channel MOSFET, 2.6 A, 20 V, 4-Pin WLCSP FDZ661PZ
- RS Stock No.:
- 145-5598
- Mfr. Part No.:
- FDZ661PZ
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5598
- Mfr. Part No.:
- FDZ661PZ
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2.6 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | WLCSP | |
| Series | PowerTrench | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 315 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.3V | |
| Maximum Power Dissipation | 1.3 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 6.3 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 0.8mm | |
| Number of Elements per Chip | 1 | |
| Length | 0.8mm | |
| Height | 0.15mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 2.6 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type WLCSP | ||
Series PowerTrench | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 315 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.3V | ||
Maximum Power Dissipation 1.3 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 6.3 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Width 0.8mm | ||
Number of Elements per Chip 1 | ||
Length 0.8mm | ||
Height 0.15mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.
The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench Dual P-Channel MOSFET 20 V, 6-Pin MicroFET Thin FDME1023PZT
- onsemi PowerTrench P-Channel MOSFET 12 V, 3-Pin SOT-23 FDN306P
- onsemi PowerTrench P-Channel MOSFET 30 V, 6-Pin SOT-23 FDC658AP
- onsemi PowerTrench P-Channel MOSFET 30 V, 6-Pin SOT-23 FDC658P
- onsemi PowerTrench P-Channel MOSFET 20 V, 6-Pin SOT-23 FDC642P
- onsemi PowerTrench P-Channel MOSFET 30 V, 8-Pin SOIC FDS9435A
- onsemi PowerTrench P-Channel MOSFET 40 V, 3-Pin DPAK FDD4243
- onsemi PowerTrench P-Channel MOSFET 100 V, 8-Pin Power 33 FDMC86139P
