onsemi PowerTrench Type P-Channel MOSFET, 6.7 A, 40 V Enhancement, 3-Pin TO-252 FDD4243

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
166-3417
Mfr. Part No.:
FDD4243
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.7A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Series

PowerTrench

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

69mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

21nC

Forward Voltage Vf

860mV

Maximum Power Dissipation Pd

42W

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

6.22mm

Height

2.39mm

Standards/Approvals

No

Length

6.73mm

Automotive Standard

No

Automotive P-Channel MOSFET, Fairchild Semiconductor


Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy