Infineon OptiMOS 2 N-Channel MOSFET, 1.4 A, 30 V Enhancement, 3-Pin SOT-23 BSS316NH6327XTSA1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€237.00

(exc. VAT)

€291.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.079€237.00
6000 - 12000€0.075€225.00
15000 +€0.071€213.00

*price indicative

RS Stock No.:
145-8833
Mfr. Part No.:
BSS316NH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1.4A

Maximum Drain Source Voltage Vds

30V

Series

OptiMOS 2

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

280mΩ

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500mW

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

0.6nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

2.9mm

Height

900μm

Width

1.3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Infineon OptiMOS 2 Series MOSFET, 30V Maximum Drain Source Voltage, 1.4A Maximum Continuous Drain Current - BSS316NH6327XTSA1


This n-channel MOSFET is a surface-mount switching transistor designed for low-voltage power management in compact electronic assemblies. It operates as an enhancement-mode device suitable for switching and control tasks in automotive and industrial contexts, with a gate-source voltage rating that enables robust drive margins for typical control circuits.

Features and Benefits:


• Low on-resistance delivers efficient conduction and reduced losses
• 30V drain-source rating supports common low-voltage systems
• 1.4A continuous current capability handles moderate loads
• 0.6nC typical gate charge enables fast switching transitions
• 500mW maximum power dissipation suits tight thermal budgets
• AEC‑Q101 qualification provides automotive-grade reliability criteria

Applications


• Suitable for low-voltage automotive load switching
• Ideal for point-of-load conversion in compact electronics
• Used with battery-powered systems requiring small form factor
• Can be used for motor-drive gate control in small actuators
• Suitable for power management on densely populated boards

What thermal range can it withstand during operation?


It is specified to operate from -55°C up to 150°C, allowing use across wide temperature environments.

How many electrical connections does it present to the board?


It uses a three-pin configuration compatible with standard SOT-23 land patterns for surface mounting.

What maximum voltage should be applied between gate and source?


The gate-to-source rating is 20V, which defines the safe maximum gate-drive amplitude.

What package height and footprint considerations affect layout?


The package has a low profile with a height of 0.9mm and rectangular footprint sizing of 2.9x1.3mm for compact PCB designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy