Infineon OptiMOS 2 N-Channel MOSFET, 2.3 A, 20 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 827-0109
- Distrelec Article No.:
- 304-44-429
- Mfr. Part No.:
- BSS806NEH6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 250 units)*
€45.25
(exc. VAT)
€55.75
(inc. VAT)
In Stock
- 10,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €0.181 | €45.25 |
*price indicative
- RS Stock No.:
- 827-0109
- Distrelec Article No.:
- 304-44-429
- Mfr. Part No.:
- BSS806NEH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | OptiMOS 2 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 82mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Forward Voltage Vf | 820mV | |
| Typical Gate Charge Qg @ Vgs | 1.7nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series OptiMOS 2 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 82mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Forward Voltage Vf 820mV | ||
Typical Gate Charge Qg @ Vgs 1.7nC | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS 2 Series MOSFET, 20V Maximum Drain Source Voltage, 2.3A Maximum Continuous Drain Current - BSS806NEH6327XTSA1
This MOSFET is a small-signal N-channel enhancement device designed for surface-mount applications where compact switching performance is required. It is suitable for use in low-voltage power stages and control circuits across a broad temperature range, offering functionality that supports both consumer and automotive electronics environments.
Features and Benefits:
• Low on-resistance 82mΩ reduces conduction losses and heat
• 20V drain-source rating enables safe low-voltage switching
• 2.3A continuous current supports moderate load currents
• 1.7nC gate charge enables quick gate-drive transitions
• 500mW power dissipation limits thermal stress in tight layouts
• Gate tolerated up to 8V for flexible drive voltages
• 20V drain-source rating enables safe low-voltage switching
• 2.3A continuous current supports moderate load currents
• 1.7nC gate charge enables quick gate-drive transitions
• 500mW power dissipation limits thermal stress in tight layouts
• Gate tolerated up to 8V for flexible drive voltages
Applications
• Suitable for battery management and power distribution modules
• Ideal for DC-DC converters in compact assemblies
• Used with microcontroller outputs for low-voltage switching
• Can be used for load switching in automotive electronics
• Used for signal-level power control in embedded systems
• Ideal for DC-DC converters in compact assemblies
• Used with microcontroller outputs for low-voltage switching
• Can be used for load switching in automotive electronics
• Used for signal-level power control in embedded systems
What package and mounting style does it use?
It comes in a SOT-23 package designed for surface mounting to save board space and simplify automated placement.
What temperature conditions can it withstand during operation?
It operates across a wide thermal interval from -55°C up to 150°C to accommodate harsh environments and elevated junction temperatures.
How many pins are available and what is the channel type?
There are three pins and the device uses an N-channel conduction path configured in enhancement mode.
What is the typical forward/bulk diode characteristic?
The device exhibits a forward voltage of 0.82V across its intrinsic diode under typical conduction conditions.
Related links
- Infineon OptiMOS 2 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 BSS806NEH6327XTSA1
- Infineon OptiMOS 2 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS 2 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 BSS806NH6327XTSA1
- Infineon OptiMOS 2 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon OptiMOS 2 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 BSS205NH6327XTSA1
- Infineon OptiMOS 2 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 BSS316NH6327XTSA1
- Infineon OptiMOS 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363 BSD214SNH6327XTSA1
- Infineon OptiMOS 2 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD33CN10NGATMA1
