STMicroelectronics STripFET Type P-Channel MOSFET, 2 A, 30 V Enhancement, 3-Pin SOT-23 STR2P3LLH6
- RS Stock No.:
- 145-8882
- Mfr. Part No.:
- STR2P3LLH6
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€492.00
(exc. VAT)
€606.00
(inc. VAT)
- Shipping from 11 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.164 | €492.00 |
| 6000 - 6000 | €0.162 | €486.00 |
| 9000 - 21000 | €0.16 | €480.00 |
| 24000 + | €0.158 | €474.00 |
*price indicative
- RS Stock No.:
- 145-8882
- Mfr. Part No.:
- STR2P3LLH6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | STripFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 350mW | |
| Forward Voltage Vf | -1.1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series STripFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 350mW | ||
Forward Voltage Vf -1.1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Height 1.3mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel STripFET™ Power MOSFET, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 STR2P3LLH6
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 STN3P6F6
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD10P6F6
- STMicroelectronics STripFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 STD26P3LLH6
- STMicroelectronics STripFET F6 Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD35P6LLF6
- STMicroelectronics STripFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC STS10P4LLF6
- STMicroelectronics STripFET Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL42P6LLF6
- STMicroelectronics STripFET Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL60P4LLF6
