STMicroelectronics STripFET Type P-Channel MOSFET, 10 A, 40 V Enhancement, 8-Pin SOIC STS10P4LLF6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
876-5711
Mfr. Part No.:
STS10P4LLF6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

40V

Package Type

SOIC

Series

STripFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

20mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

34nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

2.7W

Forward Voltage Vf

-1.1V

Maximum Operating Temperature

150°C

Width

4mm

Standards/Approvals

No

Height

1.5mm

Length

5mm

Automotive Standard

No

COO (Country of Origin):
CN

P-Channel STripFET™ Power MOSFET, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy