Infineon StrongIRFET N-Channel MOSFET, 195 A, 60 V Enhancement, 3-Pin TO-220

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€81.60

(exc. VAT)

€100.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50€1.632€81.60-
100 - 200€1.431€71.5512%
250 +€1.395€69.7514%

*price indicative

RS Stock No.:
145-9657
Mfr. Part No.:
IRFB7530PBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

195A

Maximum Drain Source Voltage Vds

60V

Series

StrongIRFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

274nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

375W

Maximum Operating Temperature

175°C

Width

4.83mm

Standards/Approvals

No

Length

10.67mm

Height

16.51mm

Automotive Standard

No

COO (Country of Origin):
MX

Infineon StrongIRFET Series MOSFET, 195A Maximum Continuous Drain Current, 375W Maximum Power Dissipation - IRFB7530PBF


This high current N-channel MOSFET is engineered for a range of power applications. Its Advanced structure allows for efficient switching and notable performance in challenging environments, making it suitable for the automation and electronics sectors, where reliability and robustness are essential for effective functioning in electrical circuits.

Features & Benefits


• Maximum continuous drain current of 195A

• Wide operating temperature range from -55°C to +175°C

• Enhanced durability with robust avalanche and dynamic dV/dt ruggedness

• Fully characterised capacitance and avalanche SOA

• Lead-free and complies with RoHS regulations for environmental safety

Applications


• Used in brushed motor drive

• Appropriate for half-bridge and full-bridge topologies

• Suitable for synchronous rectifier

• Ideal for battery-powered circuits and DC/DC converters

• Engaged in AC/DC and DC/AC inverter systems

What is the maximum gate threshold voltage for this component?


The maximum gate threshold voltage is 3.7V, facilitating efficient operation in various gate drive configurations.

Can this MOSFET operate in high-temperature environments?


Yes, it functions effectively within a temperature range of -55°C to +175°C, making it suitable for harsh conditions.

How does this MOSFET perform in terms of power dissipation?


It allows for a maximum power dissipation of 375 W, ensuring dependable performance under substantial load conditions.

Is it suitable for use in both DC and AC applications?


This component is designed for versatility, providing effective performance in both DC/DC and AC/DC power conversion applications.

What are the implications of its low RDS(on) for circuit design?


A low RDS(on) minimises conduction losses, thereby enhancing overall system efficiency and enabling smaller heat sinks and improved thermal performance in circuit designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy