Infineon StrongIRFET N-Channel MOSFET, 195 A, 60 V Enhancement, 3-Pin TO-247 IRFP7530PBF
- RS Stock No.:
- 145-9658
- Mfr. Part No.:
- IRFP7530PBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€62.10
(exc. VAT)
€76.38
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | €2.484 | €62.10 |
| 50 - 100 | €2.36 | €59.00 |
| 125 - 225 | €2.26 | €56.50 |
| 250 - 475 | €2.161 | €54.03 |
| 500 + | €2.012 | €50.30 |
*price indicative
- RS Stock No.:
- 145-9658
- Mfr. Part No.:
- IRFP7530PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-247 | |
| Series | StrongIRFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 341W | |
| Typical Gate Charge Qg @ Vgs | 274nC | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.31mm | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Height | 20.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-247 | ||
Series StrongIRFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 341W | ||
Typical Gate Charge Qg @ Vgs 274nC | ||
Maximum Operating Temperature 175°C | ||
Width 5.31mm | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Height 20.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon StrongIRFET Series MOSFET, 195A Maximum Continuous Drain Current, 341W Maximum Power Dissipation - IRFP7530PBF
This MOSFET is intended for high-performance power management applications, offering features that support a variety of electronic systems. It facilitates efficient energy transfer and minimises power loss, making it a VITAL component in Advanced circuits used in automation and motor control.
Features & Benefits
• Continuous drain current of 195A improves operational efficiency
• Maximum drain-source voltage of 60V accommodates diverse applications
• Low on-resistance of 2mΩ reduces power dissipation
• Withstands extreme temperatures ranging from -55°C to +175°C
• Gate threshold voltage of 2.1V to 3.7V optimises switching performance
• High avalanche and dynamic dV/dt ruggedness enhances reliability
Applications
• Suitable for brushed motor drive
• Used in battery-powered circuits for enhanced efficiency
• Applicable in half-bridge and full-bridge configurations for flexible circuit design
• Effective in synchronous rectifier for improved efficiency
• Utilised in DC/DC and AC/DC converters within power electronics
What are the benefits of using it in high-current applications?
Employing this MOSFET in high-current conditions allows for effective power management while minimising heat generation due to its low on-resistance, thus ensuring stable performance in rigorous operations.
How does temperature affect performance?
Temperature influences operational limits, with a maximum junction temperature of 175°C ensuring functionality under severe conditions. Its thermal resistance properties help maintain reliability in high-temperature environments.
Can it be integrated into existing circuits?
Yes, its standard TO-247 package design permits easy integration into both new and existing circuit layouts, making it suitable for replacements or upgrades across various applications.
What should be considered for effective heat dissipation?
To uphold optimal performance, ensure appropriate cooling mechanisms are in place, as the maximum power dissipation is 341W. The use of heatsinks or fans can assist in managing temperature effectively.
Is it suitable for use in automotive applications?
Yes, its robust specifications meet the requirements of automotive applications, providing a suitable choice in high-temperature and high-power settings.
Related links
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP7530PBF
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 IRFS7534TRLPBF
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB7530PBF
- Infineon StrongIRFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-247 IRFP7430PBF
- Infineon StrongIRFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRFB7430PBF
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247 IRFP7537PBF
- Infineon StrongIRFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFB7540PBF
