DiodesZetex DMN3067LW N-Channel MOSFET, 2.6 A, 30 V Enhancement, 3-Pin SC-70 DMN3067LW-7

Subtotal (1 reel of 3000 units)*

€291.00

(exc. VAT)

€357.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.097€291.00

*price indicative

RS Stock No.:
146-0594
Mfr. Part No.:
DMN3067LW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.6A

Maximum Drain Source Voltage Vds

30V

Series

DMN3067LW

Package Type

SC-70

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

98mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

4.6nC

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-12V, +12V

Maximum Power Dissipation Pd

1.1W

Maximum Operating Temperature

150°C

Width

1.35mm

Height

1mm

Length

2.2mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy