DiodesZetex DMN3060LW N-Channel MOSFET, 2.6 A, 30 V Enhancement, 3-Pin SOT-323

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-9175
Mfr. Part No.:
DMN3060LW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.6A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-323

Series

DMN3060LW

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

600mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

5.6nC

Maximum Gate Source Voltage Vgs

12V

Maximum Power Dissipation Pd

0.64W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.35mm

Standards/Approvals

No

Height

1.1mm

Length

2.2mm

Automotive Standard

AEC-Q101

The DiodesZetex DMN3060LW series is N-channel MOSFET. It is used in general purpose interfacing switch, power management functions and analogue switch.

Low input capacitance

Fast switching speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy