IXYS Polar3 N-Channel Power MOSFET, 60 A, 500 V Enhancement, 3-Pin TO-3PN IXFQ60N50P3
- RS Stock No.:
- 146-1755
- Mfr. Part No.:
- IXFQ60N50P3
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1755
- Mfr. Part No.:
- IXFQ60N50P3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | Polar3 | |
| Package Type | TO-3PN | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 96nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 1.04kW | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.3mm | |
| Length | 15.8mm | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series Polar3 | ||
Package Type TO-3PN | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 96nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 1.04kW | ||
Maximum Operating Temperature 150°C | ||
Height 20.3mm | ||
Length 15.8mm | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series
A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS Polar3 N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-3PN IXFQ60N50P3
- IXYS Polar3 N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-3PN IXFQ28N60P3
- IXYS Polar3 N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-264 IXFK98N50P3
- IXYS Polar3 N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-247 IXFH20N50P3
- IXYS Polar3 N-Channel Power MOSFET 500 V Enhancement, 3-Pin PLUS247 IXFX98N50P3
- IXYS Polar3 N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220
- IXYS Polar3 N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220 IXFP14N60P3
- IXYS HiperFET 60 A 3-Pin TO-247 IXFH60N50P3
