IXYS Polar3 N-Channel Power MOSFET, 14 A, 600 V Enhancement, 3-Pin TO-220 IXFP14N60P3
- RS Stock No.:
- 802-4420
- Mfr. Part No.:
- IXFP14N60P3
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-4420
- Mfr. Part No.:
- IXFP14N60P3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Series | Polar3 | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current (Id) | 14 A | |
| Maximum Drain Source Voltage (Vds) | 600 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-220 | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.4 V | |
| Height | 16 mm | |
| Length | 10.66 mm | |
| Maximum Drain Source Resistance (Rds) | 540 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -30 V, +30 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 327 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Standards/Approvals | International Standard Packages | |
| Typical Gate Charge (Qg) @ Vgs | 25 nC | |
| Width | 4.83 mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Series Polar3 | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current (Id) 14 A | ||
Maximum Drain Source Voltage (Vds) 600 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-220 | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.4 V | ||
Height 16 mm | ||
Length 10.66 mm | ||
Maximum Drain Source Resistance (Rds) 540 mΩ | ||
Maximum Gate Source Voltage (Vgs) -30 V, +30 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 327 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Standards/Approvals International Standard Packages | ||
Typical Gate Charge (Qg) @ Vgs 25 nC | ||
Width 4.83 mm | ||
N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series
A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS Polar3 N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-220
- IXYS Polar3 N-Channel Power MOSFET 600 V Enhancement, 3-Pin TO-3PN IXFQ28N60P3
- IXYS Polar3 N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-3PN
- IXYS Polar3 N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-264 IXFK98N50P3
- IXYS Polar3 N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-247 IXFH20N50P3
- IXYS Polar3 N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-3PN IXFQ60N50P3
- IXYS Polar3 N-Channel Power MOSFET 500 V Enhancement, 3-Pin PLUS247 IXFX98N50P3
- IXYS HiperFET 22 A 3-Pin TO-220 IXFP22N60P3
