IXYS HiperFET, Q3-Class N-Channel MOSFET, 63 A, 500 V Enhancement, 4-Pin SOT-227 IXFN80N50Q3
- RS Stock No.:
- 146-1760
- Mfr. Part No.:
- IXFN80N50Q3
- Manufacturer:
- IXYS
Subtotal (1 tube of 10 units)*
€474.61
(exc. VAT)
€583.77
(inc. VAT)
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | €47.461 | €474.61 |
*price indicative
- RS Stock No.:
- 146-1760
- Mfr. Part No.:
- IXFN80N50Q3
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 63A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | SOT-227 | |
| Series | HiperFET, Q3-Class | |
| Mount Type | Panel | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.4V | |
| Typical Gate Charge Qg @ Vgs | 200nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 780W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 38.23mm | |
| Height | 9.6mm | |
| Standards/Approvals | No | |
| Width | 25.07mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 63A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type SOT-227 | ||
Series HiperFET, Q3-Class | ||
Mount Type Panel | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.4V | ||
Typical Gate Charge Qg @ Vgs 200nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 780W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 38.23mm | ||
Height 9.6mm | ||
Standards/Approvals No | ||
Width 25.07mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
The IXYS Q3 class of HiperFET™ Power MOSFETs are suitable for both hard switching and resonant mode applications, and offer low gate charge with exceptional ruggedness. The devices incorporate a fast intrinsic diode and are available in a variety of industry-standard packages including isolated types, with ratings of up to 1100V and 70A. Typical applications include DC-DC converters, battery chargers, switch-mode and resonant-mode power supplies, DC Choppers, temperature and lighting control.
Fast intrinsic rectifier diode
Low RDS(on) and QG (gate charge)
Low intrinsic gate resistance
Industry standard packages
Low package inductance
High power density
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 63 A 4-Pin SOT-227
- IXYS HiperFET 82 A 4-Pin SOT-227
- IXYS HiperFET 82 A 4-Pin SOT-227 IXFN100N50Q3
- IXYS HiperFET 28 A 4-Pin SOT-227
- IXYS HiperFET 37 A 4-Pin SOT-227
- IXYS HiperFET 28 A 4-Pin SOT-227 IXFN32N100Q3
- IXYS HiperFET 37 A 4-Pin SOT-227 IXFN44N80Q3
- IXYS Single HiperFET 38 A 4-Pin SOT-227 IXFN44N100Q3
