IXYS HiperFET, Q3-Class N-Channel MOSFET, 28 A, 1 kV Enhancement, 4-Pin SOT-227
- RS Stock No.:
- 804-7574
- Distrelec Article No.:
- 302-53-369
- Mfr. Part No.:
- IXFN32N100Q3
- Manufacturer:
- IXYS
Add 2 more to save €2.54
View bulk pricing optionsSubtotal (1 unit)*
€63.09
(exc. VAT)
€77.60
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €63.09 | - |
| 2 - 4 | €61.82 | €2.54 |
| 5 + | €59.93 | €15.80 |
*price indicative
- RS Stock No.:
- 804-7574
- Distrelec Article No.:
- 302-53-369
- Mfr. Part No.:
- IXFN32N100Q3
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 28A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Series | HiperFET, Q3-Class | |
| Package Type | SOT-227 | |
| Mount Type | Panel | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 320mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 195nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 780W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 38.23mm | |
| Height | 9.6mm | |
| Width | 25.07mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 28A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Series HiperFET, Q3-Class | ||
Package Type SOT-227 | ||
Mount Type Panel | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 320mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 195nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 780W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 38.23mm | ||
Height 9.6mm | ||
Width 25.07mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Q3 Series
MOSFET Transistors, IXYS
Related links
- IXYS HiperFET 28 A 4-Pin SOT-227 IXFN32N100Q3
- IXYS HiperFET 37 A 4-Pin SOT-227
- IXYS HiperFET 82 A 4-Pin SOT-227
- IXYS HiperFET 63 A 4-Pin SOT-227
- IXYS HiperFET 82 A 4-Pin SOT-227 IXFN100N50Q3
- IXYS HiperFET 37 A 4-Pin SOT-227 IXFN44N80Q3
- IXYS HiperFET 63 A 4-Pin SOT-227 IXFN80N50Q3
- IXYS HiperFET 32 A 3-Pin PLUS247
