IXYS HiperFET, X2-Class N-Channel MOSFET, 34 A, 650 V Enhancement, 3-Pin TO-247 IXFH34N65X2

Subtotal (1 tube of 30 units)*

€139.32

(exc. VAT)

€171.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€4.644€139.32

*price indicative

RS Stock No.:
146-1788
Mfr. Part No.:
IXFH34N65X2
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

34A

Maximum Drain Source Voltage Vds

650V

Series

HiperFET, X2-Class

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

540W

Typical Gate Charge Qg @ Vgs

56nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.4V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

21.45mm

Length

16.24mm

Height

5.3mm

Automotive Standard

No

COO (Country of Origin):
US

N-channel Power MOSFET, IXYS HiPerFET™ X2 Series


The IXYS X2 class HiPerFET Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an enhanced high-speed intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

Very low RDS(on) and QG (gate charge)

Fast intrinsic rectifier diode

Low intrinsic gate resistance

Low package inductance

Industry standard packages

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy