onsemi Isolated PowerTrench 2 Type P-Channel MOSFET, 6.9 A, 30 V Enhancement, 8-Pin SOIC FDS4935BZ
- RS Stock No.:
- 146-2063
- Mfr. Part No.:
- FDS4935BZ
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€930.00
(exc. VAT)
€1,145.00
(inc. VAT)
- 12,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.372 | €930.00 |
*price indicative
- RS Stock No.:
- 146-2063
- Mfr. Part No.:
- FDS4935BZ
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.9A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | PowerTrench | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 22mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Forward Voltage Vf | -0.8V | |
| Maximum Power Dissipation Pd | 1.6W | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.9A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series PowerTrench | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 22mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Forward Voltage Vf -0.8V | ||
Maximum Power Dissipation Pd 1.6W | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
PowerTrench® Dual P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS4935BZ
- onsemi Isolated PowerTrench 2 Type N 8.6 A 8-Pin SOIC FDS8858CZ
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC NDS9948
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6975
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS4935A
- onsemi Isolated PowerTrench 2 Type N Type P 6.2 A 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N 6.2 A 8-Pin SOIC FDS4897C
- onsemi Isolated PowerTrench 2 Type P 6.5 A 8-Pin SOIC
