onsemi Isolated PowerTrench 2 Type N, Type N, Type P, Type P-Channel MOSFET, 6.2 A, 40 V Enhancement, 8-Pin SOIC
- RS Stock No.:
- 166-2595
- Mfr. Part No.:
- FDS4897C
- Manufacturer:
- onsemi
- RS Stock No.:
- 166-2595
- Mfr. Part No.:
- FDS4897C
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Configuration | Isolated | |
| Series | PowerTrench | |
| Number of Elements per Chip | 2 | |
| Channel Type | Type N, Type N, Type P, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 6.2 A | |
| Maximum Drain Source Voltage (Vds) | 40 V | |
| Channel Mode | Enhancement | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 700 mV | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Maximum Drain Source Resistance (Rds) | 63 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -20 V, +20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 2 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | RoHS Compliant | |
| Typical Gate Charge (Qg) @ Vgs | 20 nC | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Configuration Isolated | ||
Series PowerTrench | ||
Number of Elements per Chip 2 | ||
Channel Type Type N, Type N, Type P, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 6.2 A | ||
Maximum Drain Source Voltage (Vds) 40 V | ||
Channel Mode Enhancement | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Forward Voltage (Vf) 700 mV | ||
Height 1.5 mm | ||
Length 5 mm | ||
Maximum Drain Source Resistance (Rds) 63 mΩ | ||
Maximum Gate Source Voltage (Vgs) -20 V, +20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 2 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals RoHS Compliant | ||
Typical Gate Charge (Qg) @ Vgs 20 nC | ||
Width 4 mm | ||
PowerTrench® Dual N/P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated PowerTrench 2 Type N 6.2 A 8-Pin SOIC FDS4897C
- onsemi Isolated PowerTrench 2 Type N 8.6 A 8-Pin SOIC FDS8858CZ
- onsemi Isolated PowerTrench 2 Type P 4.5 A 8-Pin SOIC FDS4559
- onsemi Isolated PowerTrench 2 Type P 6.5 A 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type P 6.4 A 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type P 6.4 A 8-Pin SOIC FDS8958B
- onsemi Isolated PowerTrench 2 Type P 6.5 A 8-Pin SOIC FDS9934C
- onsemi Isolated PowerTrench 2 Type N 3.8 A 6-Pin MicroFET FDME1034CZT
