IXYS HiperFET N-Channel MOSFET, 80 A, 650 V Enhancement, 3-Pin TO-247 IXFH80N65X2
- RS Stock No.:
- 146-4236
- Distrelec Article No.:
- 304-30-535
- Mfr. Part No.:
- IXFH80N65X2
- Manufacturer:
- IXYS
Subtotal (1 tube of 30 units)*
€295.32
(exc. VAT)
€363.24
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €9.844 | €295.32 |
*price indicative
- RS Stock No.:
- 146-4236
- Distrelec Article No.:
- 304-30-535
- Mfr. Part No.:
- IXFH80N65X2
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | HiperFET | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 38mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 140nC | |
| Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 890W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.21mm | |
| Length | 16.13mm | |
| Height | 21.34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series HiperFET | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 38mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 140nC | ||
Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 890W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.21mm | ||
Length 16.13mm | ||
Height 21.34mm | ||
Automotive Standard No | ||
Low RDS(ON) and Qg
Fast body diode
dv/dt ruggedness
Avalanche rated
Low package inductance
International standard packages
Resonant mode power supplies
High intensity discharge (HID) lamp ballast
AC and DC motor drives
DC-DC converters
Robotic and servo control
Battery chargers
3-level solar inverters
LED lighting
Unmanned Aerial Vehicles (UAVs)
Higher efficiency
High power density
Easy to mount
Space savings
Related links
- IXYS HiperFET N-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-247
- IXYS HiperFET N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- IXYS HiperFET N-Channel Power MOSFET 250 V Enhancement, 3-Pin TO-247 IXFH80N25X3
- IXYS HiperFET N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXFH60N65X2
- IXYS HiperFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263
- IXYS HiperFET N-Channel MOSFET 650 V Enhancement, 3-Pin TO-268
- IXYS HiperFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IXFA80N25X3
- IXYS HiperFET N-Channel MOSFET 650 V Enhancement, 3-Pin TO-268 IXFT60N65X2HV
