Nexperia N-Channel MOSFET, 270 mA, 60 V Enhancement, 3-Pin SOT-23 NX7002BKR

Subtotal (1 reel of 3000 units)*

€81.00

(exc. VAT)

€99.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.027€81.00

*price indicative

RS Stock No.:
151-2607
Mfr. Part No.:
NX7002BKR
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

270mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2.8Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

1nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

1.67W

Maximum Operating Temperature

150°C

Length

3mm

Height

1mm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

No

COO (Country of Origin):
CN
Logic- and Standard Level MOSFETs in a variety of packages, Sample our robust and easy-to-use MOSFETs in the 40 V to 60 V range, part of our massive MOSFET device portfolio. They are perfect for space- and power-critical applications, delivering excellent switching performance and class-leading safe operating area (SOA).

60 V, N-channel Trench MOSFET, N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Logic-level compatible

Very fast switching

Trench MOSFET technology

ElectroStatic Discharge (ESD) protection > 2 kV HBM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy